MFR Recommended

FMPOFRSXMAQ | |
|---|---|
DigiKey Part Number | 298-FMPOFRSXMAQ-ND |
Manufacturer | |
Manufacturer Product Number | FMPOFRSXMAQ |
Description | MPO SPLICE-ON CONNECTOR, FEMALE, |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MPO Duplex 125µm Aqua |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | MPO | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM3, OM4 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Aqua | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.35dB | |
Reflection | -20dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |


