MFR Recommended

FMPOF3SXMAQ | |
|---|---|
DigiKey Part Number | 298-FMPOF3SXMAQ-ND |
Manufacturer | |
Manufacturer Product Number | FMPOF3SXMAQ |
Description | MPO SPLICE-ON CONNECTOR, FEMALE, |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector MPO Duplex 125µm Aqua |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Cable Diameter 3.0mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Style MPO | Housing Color Aqua |
Connector Type Plug | Features Dust Cap, Strain Relief |
Simplex/Duplex Duplex | Attenuation - Typ -0.35dB |
Mode Multimode OM3, OM4 | Reflection -20dB |
Fiber Core Diameter 50µm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTCN7NNNONM001 | Panduit Corp | 0 | 298-FZTCN7NNNONM001-ND | 169,68000 € | MFR Recommended |


