
FLEX-ZRFEG | |
|---|---|
DigiKey Part Number | 298-FLEX-ZRFEG-ND |
Manufacturer | |
Manufacturer Product Number | FLEX-ZRFEG |
Description | ENCLOSURE FIBER 22.6"L X 22.6"W |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Gray 22.600" L x 22.600" W (574.04mm x 574.04mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Enclosure | |
Size / Dimension | 22.600" L x 22.600" W (574.04mm x 574.04mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 510.8in² (3295cm²) | |
Design | - | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |

