
FLCSMC6BLY-C | |
|---|---|
DigiKey Part Number | FLCSMC6BLY-C-ND |
Manufacturer | |
Manufacturer Product Number | FLCSMC6BLY-C |
Description | LC 62.5/125M MULTIMODE SIMPLEX C |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode OM1 | |
Fiber Core Diameter | 62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Natural | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | -20dB | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | 0°C ~ 60°C | |
Mating Cycles | - | |
Base Product Number |

