FLCSMBLY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 12
Unit Price: 22,43000 €
Datasheet
Fiber Optic Plug Connector LC Simplex 125µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLCSMBLY

DigiKey Part Number
298-12244-ND
Manufacturer
Manufacturer Product Number
FLCSMBLY
Description
CONN FIBER LC PLUG SIMPLEX 125UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 125µm Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
50µm
Fiber Cladding Diameter
125µm
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Black
Boot Color
Aqua
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-0.3dB
Reflection
-20dB
Housing Material
Plastic
Ferrule Material
Zirconia, Ceramic
Body Material
Plastic
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes