



FLCS2/9SOCPXAQ | |
|---|---|
DigiKey Part Number | FLCS2/9SOCPXAQ-ND |
Manufacturer | |
Manufacturer Product Number | FLCS2/9SOCPXAQ |
Description | FIBER LC-PC SPLICE-ON CONN 250 |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Aqua |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM2, OM3, OM4 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Aqua | |
Boot Color | Aqua | |
Ingress Protection | - | |
Features | Strain Relief | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| 5 | 19,78200 € | 98,91 € |
| 10 | 19,35300 € | 193,53 € |
| 30 | 18,69267 € | 560,78 € |
| 50 | 18,39280 € | 919,64 € |
| 100 | 17,99310 € | 1.799,31 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

