FLCFPLF-X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 1
Unit Price: 1.050,51000 €
Datasheet
Lapping Film X 5.00" (127.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lapping Film X 5.00" (127.00mm) Dia
FLCFPLF-X
FLCFPLF-X

FLCFPLF-X

DigiKey Part Number
FLCFPLF-X-ND
Manufacturer
Manufacturer Product Number
FLCFPLF-X
Description
LAPPING FILM 5"
Customer Reference
Detailed Description
Lapping Film X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Lapping Film
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Fiber Optic Connector Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes