FLCDMCXABL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 56,27000 €
Datasheet
Image for FLCDMCXABL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLCDMCXABL

DigiKey Part Number
FLCDMCXABL-ND
Manufacturer
Manufacturer Product Number
FLCDMCXABL
Description
PRE-POLISHED KEYED LC DUPLEX OPT
Customer Reference
Detailed Description
Fiber Optic Connector Duplex Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Simplex/Duplex
Duplex
Mode
Multimode OM3, OM4, OM5
Fiber Core Diameter
50µm
Housing Color
Black
Boot Color
Black
Operating Temperature
-32°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes