Similar

FLCDMC5GVL | |
|---|---|
DigiKey Part Number | FLCDMC5GVL-ND |
Manufacturer | |
Manufacturer Product Number | FLCDMC5GVL |
Description | PRE-POLISHED KEYED LC DUPLEX OPT |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Violet |
Category | Mode Multimode OM2 |
Manufacturer Panduit Corp | Cable Diameter 0.9mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Housing Color Violet |
Connector Style LC | Boot Color Black |
Connector Type Plug | Operating Temperature 0°C ~ 60°C |
Simplex/Duplex Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLCCLIPBL-L | Panduit Corp | 0 | 298-16220-ND | 2,28000 € | Similar |


