
FLCCLIP-L | |
|---|---|
DigiKey Part Number | FLCCLIP-L-ND |
Manufacturer | |
Manufacturer Product Number | FLCCLIP-L |
Description | CLIP DUPLEX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Clip For LC Duplex Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | LC Duplex Connectors | |
Specifications | Duplex | |
Material | Plastic | |
Color | White | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,81980 € | 90,99 € |
| Unit Price without VAT: | 1,81980 € |
|---|---|
| Unit Price with VAT: | 2,16556 € |

