


FL50X50LG | |
|---|---|
DigiKey Part Number | 298-FL50X50LG-ND |
Manufacturer | |
Manufacturer Product Number | FL50X50LG |
Description | SLOTTED DUCT, POLYPROPYLENE,50X5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 1.970" (50.04mm) | |
Length | 1.64' (500.00mm) | |
Width | 1.970" (50.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 10 | 14,39200 € | 143,92 € |
| 32 | 13,87250 € | 443,92 € |
| 64 | 13,57203 € | 868,61 € |
| 128 | 13,27719 € | 1.699,48 € |
| 256 | 12,98859 € | 3.325,08 € |
| 512 | 12,70580 € | 6.505,37 € |
| 1.024 | 12,42874 € | 12.727,03 € |
| 2.528 | 12,07606 € | 30.528,28 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |

