


FL12X12LG-A | |
|---|---|
DigiKey Part Number | 298-4006-ND |
Manufacturer | |
Manufacturer Product Number | FL12X12LG-A |
Description | WIRE DUCT FLEX ADH SCREW 1.64' |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Wire Duct Type | Flexible | |
Height | 0.500" (12.70mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.500" (12.70mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 4,51071 € | 505,20 € |
| Unit Price without VAT: | 4,51071 € |
|---|---|
| Unit Price with VAT: | 5,36774 € |


