
FK2BJ | |
|---|---|
DigiKey Part Number | FK2BJ-ND |
Manufacturer | |
Manufacturer Product Number | FK2BJ |
Description | FURCATION KIT 2 FIBERS |
Customer Reference | |
Detailed Description | Connector Build Up Tube For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Build Up Tube | |
For Use With/Related Products | - | |
Specifications | 2 Position | |
Material | Plastic | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

