
FHSCT-W | |
|---|---|
DigiKey Part Number | FHSCT-W-ND |
Manufacturer | |
Manufacturer Product Number | FHSCT-W |
Description | TOOL HEAT SHRINK CURING |
Customer Reference | |
Detailed Description | Heat Curing Gun 230V 212°F ~ 1112°F (100°C ~ 600°C) 2000W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Heat Curing Gun | |
Accessory Type | - | |
Temperature Range | 212°F ~ 1112°F (100°C ~ 600°C) | |
Voltage | 230V | |
Current | 8.7 A | |
Power - Rated | 2000W | |
Includes | Heat Gun | |
For Use With/Related Products | Jacketed Cable Termination 0.06" ~ 0.08" (1.6mm ~ 2.0mm) | |
Compatible Tools | - | |
Features | 6' Cord, Variable Temperature Control | |
Approval Agency Marking | CE, GS, VDE | |
Approved Countries | Europe, Germany | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | 1.4 lbs (635 g) |

