
FHS9N-12-LAP | |
|---|---|
DigiKey Part Number | 298-FHS9N-12-LAP-ND |
Manufacturer | |
Manufacturer Product Number | FHS9N-12-LAP |
Description | HD FLEX LC SPLICE CASSETTE PRELO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,61000 € | 501,61 € |
| Unit Price without VAT: | 501,61000 € |
|---|---|
| Unit Price with VAT: | 596,91590 € |

