
FHS9N-12-10P | |
|---|---|
DigiKey Part Number | 298-12670-ND |
Manufacturer | |
Manufacturer Product Number | FHS9N-12-10P |
Description | HD FLEX LC SPLICE CASSETTE PRELO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,23000 € | 483,23 € |
| 10 | 449,03700 € | 4.490,37 € |
| 25 | 436,06400 € | 10.901,60 € |
| 50 | 426,48120 € | 21.324,06 € |
| 100 | 417,09230 € | 41.709,23 € |
| Unit Price without VAT: | 483,23000 € |
|---|---|
| Unit Price with VAT: | 575,04370 € |



