



FHS9N-08-LAN | |
|---|---|
DigiKey Part Number | 298-FHS9N-08-LAN-ND |
Manufacturer | |
Manufacturer Product Number | FHS9N-08-LAN |
Description | HD FLEX 4-PORT LC/APC ADAPTER PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 8-Plex |
Series | Mode Singlemode OS2 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Adapter | Color Green |
Convert From (Adapter End) LC Receptacle | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,33000 € | 186,33 € |
| Unit Price without VAT: | 186,33000 € |
|---|---|
| Unit Price with VAT: | 221,73270 € |

