Adapter Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In
FHMP-6-ABL
FHMP-6-ABL

FHMP-6-ABL

DigiKey Part Number
298-21257-ND
Manufacturer
Manufacturer Product Number
FHMP-6-ABL
Description
HD FLEX MPO FAP; 6-PORT MPO; TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
6-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1206,03000 €206,03 €
Manufacturers Standard Package
Unit Price without VAT:206,03000 €
Unit Price with VAT:245,17570 €