
FHMP-4M-ABL | |
|---|---|
DigiKey Part Number | 298-FHMP-4M-ABL-ND |
Manufacturer | |
Manufacturer Product Number | FHMP-4M-ABL |
Description | HD FLEX 4-PORT MPO-16 FAP/COUPLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Polycarbonate (PC) | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,19000 € | 256,19 € |
| Unit Price without VAT: | 256,19000 € |
|---|---|
| Unit Price with VAT: | 304,86610 € |

