



FHMP-4-ARD | |
|---|---|
DigiKey Part Number | 298-FHMP-4-ARD-ND |
Manufacturer | |
Manufacturer Product Number | FHMP-4-ARD |
Description | HD FLEX 4-PORT MPO ADAPTER PANEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | - | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Red | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,81000 € | 218,81 € |
| Unit Price without VAT: | 218,81000 € |
|---|---|
| Unit Price with VAT: | 260,38390 € |

