



FHM9N-32-M | |
|---|---|
DigiKey Part Number | 298-FHM9N-32-M-ND |
Manufacturer | |
Manufacturer Product Number | FHM9N-32-M |
Description | HD FLEX MESH CASSETTE, SINGLEMOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 32-Plex |
Series | Mode Singlemode OS2 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Black |
Convert From (Adapter End) MPO Receptacle | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.196,66000 € | 2.196,66 € |
| Unit Price without VAT: | 2.196,66000 € |
|---|---|
| Unit Price with VAT: | 2.614,02540 € |

