
FHDCDPT-0050 | |
|---|---|
DigiKey Part Number | 298-FHDCDPT-0050-ND |
Manufacturer | |
Manufacturer Product Number | FHDCDPT-0050 |
Description | FIBER HARDENEND DROP CABLE, DIEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC To Cable 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC | |
2nd Connector | Cable | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered | |
Features | - | |
Fiber Type | - | |
Length - Overall | 50.0' (15.2m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 80mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 0.15dB | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Return Loss | 65dB | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,30000 € | 50,30 € |
| 10 | 46,77000 € | 467,70 € |
| 25 | 45,43120 € | 1.135,78 € |
| 50 | 44,44220 € | 2.222,11 € |
| 100 | 43,47360 € | 4.347,36 € |
| 250 | 42,22336 € | 10.555,84 € |
| 500 | 41,29968 € | 20.649,84 € |
| 1.000 | 40,39487 € | 40.394,87 € |
| Unit Price without VAT: | 50,30000 € |
|---|---|
| Unit Price with VAT: | 59,85700 € |


