



FHCWA-24-10AF | |
|---|---|
DigiKey Part Number | 298-16985-ND |
Manufacturer | |
Manufacturer Product Number | FHCWA-24-10AF |
Description | HD FLEX CASSETTE OM5+ 2 MPO/12 D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 24-Plex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Color Green |
Type Adapter | Base Product Number |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.228,78000 € | 1.228,78 € |
| Unit Price without VAT: | 1.228,78000 € |
|---|---|
| Unit Price with VAT: | 1.462,24820 € |

