



FHCT-7ZUB | |
|---|---|
DigiKey Part Number | FHCT-7ZUB-ND |
Manufacturer | |
Manufacturer Product Number | FHCT-7ZUB |
Description | TAP CASSETTE OM4 1 MPO LIVE IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) MPO Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 6-Plex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Plastic |
Type Coupler | Base Product Number |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.744,79000 € | 4.744,79 € |
| Unit Price without VAT: | 4.744,79000 € |
|---|---|
| Unit Price with VAT: | 5.646,30010 € |

