
FHC9N-12-LAAS | |
|---|---|
DigiKey Part Number | 298-FHC9N-12-LAAS-ND |
Manufacturer | |
Manufacturer Product Number | FHC9N-12-LAAS |
Description | HD FLEX CASSETTE; 1 MPO TO 6 DUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,15000 € | 608,15 € |
| Unit Price without VAT: | 608,15000 € |
|---|---|
| Unit Price with VAT: | 723,69850 € |

