Parametric Equivalent

FFDPZF012F | |
|---|---|
DigiKey Part Number | 298-FFDPZF012F-ND |
Manufacturer | |
Manufacturer Product Number | FFDPZF012F |
Description | CBL FIBER OPTIC MULTIMODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Tensile Strength | 136.1kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | 96.52mm | |
Ratings | - | |
Features | 12 Fibers | |
Operating Temperature | -20°C ~ 60°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | 7,56141 € | 24.801,42 € |
| Unit Price without VAT: | 7,56141 € |
|---|---|
| Unit Price with VAT: | 8,99808 € |


