
FFDPBF096F | |
|---|---|
DigiKey Part Number | 298-FFDPBF096F-ND |
Manufacturer | |
Manufacturer Product Number | FFDPBF096F |
Description | CBL FIBER OPTIC SINGLEMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Manufacturer Panduit Corp | Tensile Strength 136.1kg |
Series | Jacket Color Yellow |
Packaging Bulk | Bend Radius 101.6mm |
Part Status Active | Features 96 Fibers |
Style Multiple Fibers | Operating Temperature -20°C ~ 60°C |
Type Singlemode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | 9,23946 € | 30.305,43 € |
| Unit Price without VAT: | 9,23946 € |
|---|---|
| Unit Price with VAT: | 10,99496 € |

