
FFDPBF048F | |
|---|---|
DigiKey Part Number | 298-FFDPBF048F-ND |
Manufacturer | |
Manufacturer Product Number | FFDPBF048F |
Description | CBL FIBER OPTIC SINGLEMODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | - | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Tensile Strength | 136.1kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Bend Radius | 91.44mm | |
Ratings | - | |
Features | 48 Fibers | |
Operating Temperature | -20°C ~ 60°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | 6,44909 € | 21.153,02 € |
| Unit Price without VAT: | 6,44909 € |
|---|---|
| Unit Price with VAT: | 7,67442 € |

