
FFDDBF144-18M | |
|---|---|
DigiKey Part Number | 298-FFDDBF144-18M-ND |
Manufacturer | |
Manufacturer Product Number | FFDDBF144-18M |
Description | CBL FBR OPTIC 125UM SNGLMOD 18M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm 59.06' (18.00m) |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Panduit Corp | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Series | Jacket (Insulation) Diameter 0.480" (12.19mm) |
Packaging Bulk | Tensile Strength 136.1kg |
Part Status Active | Jacket Color Yellow |
Style Multiple Fibers | Bend Radius 97.536mm |
Type Singlemode | Features 144 Fibers |
Length 59.06' (18.00m) | Operating Temperature -20°C ~ 70°C |
Core Diameter 9µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 31,32632 € | 31.326,32 € |
| Unit Price without VAT: | 31,32632 € |
|---|---|
| Unit Price with VAT: | 37,27832 € |

