



FDUFD3045SLGY | |
|---|---|
DigiKey Part Number | 298-FDUFD3045SLGY-ND |
Manufacturer | |
Manufacturer Product Number | FDUFD3045SLGY |
Description | ODF FRONT DOOR, 300MM WIDE, 45RU |
Customer Reference | |
Detailed Description | Door 11.579" L x 1.961" W x 83.209" H (294.10mm x 49.80mm x 2113.50mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 11.579" L x 1.961" W x 83.209" H (294.10mm x 49.80mm x 2113.50mm) | |
Color | Gray | |
Material | - |

