Door 5.693" L x 1.961" W x 83.209" H (144.60mm x 49.80mm x 2113.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDUFD1545SLBL

DigiKey Part Number
298-FDUFD1545SLBL-ND
Manufacturer
Manufacturer Product Number
FDUFD1545SLBL
Description
ODF FRONT DOOR, 150MM WIDE, 45RU
Customer Reference
Detailed Description
Door 5.693" L x 1.961" W x 83.209" H (144.60mm x 49.80mm x 2113.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door
Features
-
For Use With/Related Products
-
Size / Dimension
5.693" L x 1.961" W x 83.209" H (144.60mm x 49.80mm x 2113.50mm)
Color
Black
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.