


FDME8RG | |
|---|---|
DigiKey Part Number | 298-12664-ND |
Manufacturer | |
Manufacturer Product Number | FDME8RG |
Description | INDUSTRIALNET 8-PORT DIN RAIL F |
Customer Reference | |
Detailed Description | Connector Enclosure For LC and SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Enclosure | |
For Use With/Related Products | LC and SC Connectors | |
Specifications | DIN Rail | |
Material | Thermoplastic | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |




