



FDCSA-24-10ASLH | |
|---|---|
DigiKey Part Number | 298-FDCSA-24-10ASLH-ND |
Manufacturer | |
Manufacturer Product Number | FDCSA-24-10ASLH |
Description | 24F FRONT ACCESS CASSETTE, SIG C |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | 24-Plex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C |

