



FD1W6AGDSCZ | |
|---|---|
DigiKey Part Number | 298-FD1W6AGDSCZ-ND |
Manufacturer | |
Manufacturer Product Number | FD1W6AGDSCZ |
Description | PRE-LOADED FIBRE DRAWER WITH 6 D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | 6-Plex | |
Mode | Singlemode OS2 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Ivory | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,96000 € | 307,96 € |
| Unit Price without VAT: | 307,96000 € |
|---|---|
| Unit Price with VAT: | 366,47240 € |

