
FD1W48BUDLCZ | |
|---|---|
DigiKey Part Number | 298-FD1W48BUDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FD1W48BUDLCZ |
Description | FIBER DRAWER, 48 LC DUPLEX ADAPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 48-Plex | |
Mode | Singlemode OS2 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,27000 € | 998,27 € |
| Unit Price without VAT: | 998,27000 € |
|---|---|
| Unit Price with VAT: | 1.187,94130 € |

