
FD1W48AQDLCZ | |
|---|---|
DigiKey Part Number | 298-FD1W48AQDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FD1W48AQDLCZ |
Description | FIBER DRAWER, 48 LC DUPLEX ADAPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 48-Plex |
Series | Mode Multimode OM4 |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Aqua |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 985,86000 € | 985,86 € |
| Unit Price without VAT: | 985,86000 € |
|---|---|
| Unit Price with VAT: | 1.173,17340 € |

