
FD1W12LMDLCZ | |
|---|---|
DigiKey Part Number | 298-FD1W12LMDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FD1W12LMDLCZ |
Description | FIBER DRAWER, 12 LC DUPLEX ADAPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex 12-Plex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Green |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,68000 € | 378,68 € |
| Unit Price without VAT: | 378,68000 € |
|---|---|
| Unit Price with VAT: | 450,62920 € |

