
FD1W12EIDLCZ | |
|---|---|
DigiKey Part Number | 298-FD1W12EIDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FD1W12EIDLCZ |
Description | NK FIBER OPTIC DRAWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 12 1 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,68000 € | 378,68 € |
| Unit Price without VAT: | 378,68000 € |
|---|---|
| Unit Price with VAT: | 450,62920 € |

