
FD1W12AQDLCZ | |
|---|---|
DigiKey Part Number | FD1W12AQDLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FD1W12AQDLCZ |
Description | OPTICOM PRE-LOADED FIBER DRAWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 12 1 Opticom® |
Datasheet | Datasheet |
Category | Type Patch Panel, Fiber |
Manufacturer Panduit Corp | Connector Type LC |
Series | Number of Positions 12 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,68000 € | 378,68 € |
| 10 | 355,84300 € | 3.558,43 € |
| Unit Price without VAT: | 378,68000 € |
|---|---|
| Unit Price with VAT: | 450,62920 € |

