
FCT-7ZC | |
|---|---|
DigiKey Part Number | FCT-7ZC-ND |
Manufacturer | |
Manufacturer Product Number | FCT-7ZC |
Description | QUICKNET FIBER TAP CASSETTE; FRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 4 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.198,45000 € | 3.198,45 € |
| Unit Price without VAT: | 3.198,45000 € |
|---|---|
| Unit Price with VAT: | 3.806,15550 € |

