
FCP9SP-2323GG | |
|---|---|
DigiKey Part Number | FCP9SP-2323GG-ND |
Manufacturer | |
Manufacturer Product Number | FCP9SP-2323GG |
Description | PON SPLITTER TRAY; 2X32 SPLITTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber SC 32 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | SC | |
Number of Positions | 32 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.926,79000 € | 1.926,79 € |
| Unit Price without VAT: | 1.926,79000 € |
|---|---|
| Unit Price with VAT: | 2.292,88010 € |

