
FCM2-S6-T14 | |
|---|---|
DigiKey Part Number | 298-19748-ND |
Manufacturer | |
Manufacturer Product Number | FCM2-S6-T14 |
Description | CBL CLIP FLAT GRAY FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Fastener 2.050" (52.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 2.050" (52.07mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.220" (56.39mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,42600 € | 14,26 € |
| 25 | 1,38560 € | 34,64 € |
| 50 | 1,35580 € | 67,79 € |
| 200 | 1,29795 € | 259,59 € |
| 400 | 1,26990 € | 507,96 € |
| 600 | 1,25378 € | 752,27 € |
| 1.000 | 1,23373 € | 1.233,73 € |
| 2.600 | 1,19705 € | 3.112,33 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |



