


FCM1-A-C14 | |
|---|---|
DigiKey Part Number | 298-1309-ND |
Manufacturer | |
Manufacturer Product Number | FCM1-A-C14 |
Description | CABLE TIE HOLDER SINGLE ADH GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6, Adhesive | |
Size / Dimension | 1.21" L x 1.00" W x 0.39" H (30.7mm x 25.4mm x 9.9mm) | |
For Use With/Related Products | - | |
Material | Nylon | |
Color | Gray | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,49080 € | 37,27 € |
| 50 | 1,45840 € | 72,92 € |
| 100 | 1,42710 € | 142,71 € |
| 300 | 1,37857 € | 413,57 € |
| 500 | 1,35652 € | 678,26 € |
| 1.000 | 1,32719 € | 1.327,19 € |
| 2.500 | 1,28932 € | 3.223,30 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |



