
FCE2UWH | |
|---|---|
DigiKey Part Number | 298-18968-ND |
Manufacturer | |
Manufacturer Product Number | FCE2UWH |
Description | DRAWER 16.791X17.598X3.472" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Drawer, Enclosed, Locking, Pull Out 16.791" L x 17.598" W x 3.472" H (426.50mm x 447.00mm x 88.20mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 16.791" L x 17.598" W x 3.472" H (426.50mm x 447.00mm x 88.20mm) |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Opticom® FCEU, FRM |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Base Product Number |
Type Drawer, Enclosed, Locking, Pull Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,24000 € | 414,24 € |
| Unit Price without VAT: | 414,24000 € |
|---|---|
| Unit Price with VAT: | 492,94560 € |

