



FC2ZN-24-10AS | |
|---|---|
DigiKey Part Number | 298-12661-ND |
Manufacturer | |
Manufacturer Product Number | FC2ZN-24-10AS |
Description | OM4 24-FIBER TOTAL, STANDARD LOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MTP Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | 24-Plex | |
Mode | Multimode | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,54000 € | 902,54 € |
| Unit Price without VAT: | 902,54000 € |
|---|---|
| Unit Price with VAT: | 1.074,02260 € |

