



FC2ZN-24-10AF | |
|---|---|
DigiKey Part Number | FC2ZN-24-10AF-ND |
Manufacturer | |
Manufacturer Product Number | FC2ZN-24-10AF |
Description | OM4 24-FIBER TOTAL, STANDARD LOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Simplex/Duplex 24-Plex |
Manufacturer Panduit Corp | Mode Multimode OM4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Aqua |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,35000 € | 948,35 € |
| Unit Price without VAT: | 948,35000 € |
|---|---|
| Unit Price with VAT: | 1.128,53650 € |

