



FC2WA-24-10AS | |
|---|---|
DigiKey Part Number | 298-16973-ND |
Manufacturer | |
Manufacturer Product Number | FC2WA-24-10AS |
Description | OPTICOM CASSETTE OM5+ 2 MPO/12 D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MTP Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Simplex/Duplex 24-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Green |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MTP Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.338,33000 € | 1.338,33 € |
| Unit Price without VAT: | 1.338,33000 € |
|---|---|
| Unit Price with VAT: | 1.592,61270 € |

