
FC2SA-12-10AS | |
|---|---|
DigiKey Part Number | FC2SA-12-10AS-ND |
Manufacturer | |
Manufacturer Product Number | FC2SA-12-10AS |
Description | OM4+ SIG CORE, 12-FIBER, ULTRA L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 12 2 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,82000 € | 643,82 € |
| Unit Price without VAT: | 643,82000 € |
|---|---|
| Unit Price with VAT: | 766,14580 € |

