
FC2SA-12-10AF | |
|---|---|
DigiKey Part Number | FC2SA-12-10AF-ND |
Manufacturer | |
Manufacturer Product Number | FC2SA-12-10AF |
Description | OM4+ SIG CORE, 12-FIBER, ULTRA L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 12 2 Opticom® |
Datasheet | Datasheet |
Category | Connector Type LC, MPO |
Manufacturer Panduit Corp | Number of Positions 12 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Connector |
Part Status Active | Base Product Number |
Type Patch Panel, Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,82000 € | 635,82 € |
| Unit Price without VAT: | 635,82000 € |
|---|---|
| Unit Price with VAT: | 756,62580 € |

