Similar

FC12SCMP5Y | |
|---|---|
DigiKey Part Number | FC12SCMP5Y-ND |
Manufacturer | |
Manufacturer Product Number | FC12SCMP5Y |
Description | 12-FIBER CASSETTE W/6 DUPL S CON |
Customer Reference | |
Detailed Description | Fiber Optic Connector To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Simplex/Duplex | - | |
Mode | - | |
Mounting Type | - | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |


